Reference Only
CHS2SIW-X
Wire Ducting & Raceways .
Datasheet
CHS2SIW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Insert | |
| Length | 2.48 in | |
| Duct External Width | 39.7 mm | |
| Duct External Height | 18 mm | |
| Family | Mini-Com Inserts | |
| Features | Compatible with Classic and Executive Faceplate Frames | |
| Mounting Method | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.42 | $221.00 | |
| $4.36 | $436.00 | |
| $4.21 | $842.00 | |
| $4.14 | $2,070.00 | |
| $4.11 | $4,110.00 | |
| $4.08 | $8,160.00 |
Need more?