Reference Only

CHS2IW-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
CHS2IW-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeInsert
Length2.48 in
Duct External Width39.7 mm
Duct External Height18 mm
FamilyMini-Com Inserts
FeaturesCompatible with Classic and Executive Faceplate Frames
Mounting MethodScrew
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.73$136.50
$2.64$264.00
$2.48$496.00
$2.38$1,190.00
$2.33$2,330.00
$2.32$4,640.00
Need more?
Contact Us