Reference Only
CHB2IW-X
Wire Ducting & Raceways .
Datasheet
CHB2IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Insert | |
| Length | 2.48 in | |
| Duct External Width | 39.7 mm | |
| Duct External Height | 33.9 mm | |
| Family | Mini-Com Inserts | |
| Features | Compatible with Classic and Executive Faceplate Frames | |
| Mounting Method | Screw | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.31 | $115.50 | |
| $2.20 | $220.00 | |
| $2.09 | $418.00 | |
| $2.03 | $1,015.00 | |
| $1.99 | $1,990.00 | |
| $1.98 | $3,960.00 |
Need more?