Reference Only

CFX10WH-X

Wire Ducting & Raceways LD10/LDPH10/LD2P10 Power Rated Coupl.

Manufacturer:

Mfr Part:
CFX10WH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Duct External Width14.1 mm
Duct External Height23.6 mm
FamilyPower Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only
FeaturesCoupler fitting for use with Raceways
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$169.00
$3.30$330.00
$3.13$626.00
$3.04$1,520.00
$3.00$3,000.00
$2.94$5,880.00
Need more?
Contact Us