Reference Only
CFX10EI-X
Wire Ducting & Raceways .
Datasheet
CFX10EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Height | 23.6 mm | |
| Family | Power Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only | |
| Features | Coupler fitting for use with Raceways | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $171.00 | |
| $3.39 | $339.00 | |
| $3.25 | $650.00 | |
| $3.19 | $1,595.00 |
Need more?