Reference Only
CFPH2WH
Wire Ducting & Raceways .
Datasheet
CFPH2WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Horizontal Faceplate | |
| Material | Plastic | |
| Duct External Width | 69.8 mm | |
| Duct External Height | 17.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.16 | $41.60 | |
| $4.04 | $101.00 | |
| $3.95 | $197.50 | |
| $3.84 | $384.00 | |
| $3.78 | $945.00 | |
| $3.75 | $1,875.00 | |
| $3.71 | $3,710.00 | |
| $3.68 | $9,200.00 |
Need more?