Reference Only
CFP4WH
Wire Ducting & Raceways .
Datasheet
CFP4WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Material | Plastic | |
| Duct External Width | 69.8 mm | |
| Duct External Height | 17.4 mm | |
| Family | Bulk Package Faceplates | |
| Features | Eliminates opening individual bags | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $34.80 | |
| $3.37 | $84.25 | |
| $3.31 | $165.50 | |
| $3.23 | $323.00 | |
| $3.10 | $775.00 | |
| $3.03 | $1,515.00 | |
| $2.96 | $2,960.00 | |
| $2.92 | $7,300.00 |
Need more?