Reference Only
CFP2BL
Wire Ducting & Raceways .
Datasheet
CFP2BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Vertical Faceplate Kit | |
| Material | Plastic | |
| Duct External Width | 69.8 mm | |
| Duct External Height | 17.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $34.60 | |
| $3.19 | $79.75 | |
| $3.08 | $154.00 | |
| $2.98 | $298.00 | |
| $2.95 | $737.50 | |
| $2.91 | $1,455.00 | |
| $2.87 | $2,870.00 | |
| $2.84 | $7,100.00 |
Need more?