Reference Only
CFG4BL
Wire Ducting & Raceways .
Datasheet
CFG4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | GFCI Module Frame | |
| Material | Plastic | |
| Duct External Width | 37.1 mm | |
| Duct External Height | 11 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $53.60 | |
| $5.11 | $127.75 | |
| $4.95 | $247.50 | |
| $4.78 | $478.00 | |
| $4.74 | $1,185.00 | |
| $4.67 | $2,335.00 | |
| $4.59 | $4,590.00 | |
| $4.53 | $11,325.00 |
Need more?