Reference Only
CFG2WH
Wire Ducting & Raceways .
Datasheet
CFG2WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | GFCI Module Frame | |
| Material | Plastic | |
| Width | 36.1 mm | |
| Height | 11 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $54.70 | |
| $5.31 | $132.75 | |
| $5.20 | $260.00 | |
| $5.12 | $512.00 | |
| $4.80 | $1,200.00 | |
| $4.69 | $2,345.00 | |
| $4.64 | $4,640.00 | |
| $4.57 | $11,425.00 |
Need more?