Reference Only
CFG1WH
Wire Ducting & Raceways .
Datasheet
CFG1WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | GFCI Module Frame | |
| Material | Plastic | |
| Duct External Width | 36.1 mm | |
| Duct External Height | 10.8 mm | |
| Family | Decora Module Frames | |
| Features | Optional adhesive labels available | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $52.80 | |
| $5.06 | $126.50 | |
| $5.01 | $250.50 | |
| $4.95 | $1,237.50 | |
| $4.82 | $2,410.00 | |
| $4.70 | $4,700.00 | |
| $4.62 | $11,550.00 |
Need more?