Reference Only
CFFPHM4BL
Wire Ducting & Raceways .
Datasheet
CFFPHM4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 53 mm | |
| Duct External Height | 22.4 mm | |
| Family | Snap-On Modular Furniture Feceplates | |
| Features | Optional adhesive labels available | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.29 | $92.90 | |
| $8.95 | $223.75 | |
| $8.53 | $426.50 | |
| $8.31 | $831.00 | |
| $8.18 | $2,045.00 | |
| $8.07 | $4,035.00 | |
| $7.93 | $7,930.00 |
Need more?