Reference Only
CFFP4BL
Wire Ducting & Raceways .
Datasheet
CFFP4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 45.5 mm | |
| Duct External Height | 22.4 mm | |
| Family | Snap-On Modular Furniture Feceplates | |
| Features | Optional adhesive labels available | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $47.90 | |
| $4.67 | $467.00 | |
| $4.62 | $1,155.00 | |
| $4.58 | $2,290.00 | |
| $4.55 | $4,550.00 | |
| $4.50 | $11,250.00 |
Need more?