Reference Only
CF10IW-X
Wire Ducting & Raceways .
Datasheet
CF10IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 40.6 mm | |
| Duct External Height | 23.2 mm | |
| Family | Standard Fittings for Low Voltage | |
| Features | Low voltage standard fitting | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $123.00 | |
| $2.41 | $241.00 | |
| $2.34 | $468.00 | |
| $2.23 | $1,115.00 | |
| $2.19 | $2,190.00 | |
| $2.16 | $4,320.00 |
Need more?