Reference Only
CF10IG-X
Wire Ducting & Raceways .
Datasheet
CF10IG-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 40.6 mm | |
| Duct External Height | 23.2 mm | |
| Family | Standard Fittings for Low Voltage | |
| Features | Low voltage standard fitting | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $131.00 | |
| $2.54 | $254.00 | |
| $2.42 | $484.00 | |
| $2.35 | $1,175.00 | |
| $2.28 | $2,280.00 | |
| $2.24 | $4,480.00 |
Need more?