Reference Only

CEFXWH-X

Wire Ducting & Raceways Wire Ducting Conduit Entr/End Pwr Fitting.

Manufacturer:

Mfr Part:
CEFXWH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Duct External Width53.7 mm
Duct External Height39.37 mm
FamilyPower Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only
FeaturesPower Rated Fittings for Power to 600V - LDPH
PackagingBulk
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.20$112.00
$10.87$217.40
$10.51$525.50
$10.19$1,019.00
$10.12$5,060.00
$10.05$10,050.00
Need more?
Contact Us