Reference Only
CDPP8RG-S
Data & Network Patch Panels .
Datasheet
CDPP8RG-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Data & Network Patch Panels | |
| Product | Patch Panels | |
| Technology | Ethernet | |
| Connector Type | RJ45 | |
| Number of Positions | 8 Position | |
| Series | CDPP | |
| Depth | 117.04 mm | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.64 | $1,936.40 | |
| $188.07 | $4,701.75 | |
| $183.96 | $9,198.00 |
Need more?