Reference Only
CDCLP3
Wire Ducting & Raceways .
Datasheet
CDCLP3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Clip | |
| Material | Steel | |
| Color | Silver | |
| Mounting Style | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.69 | $139.04 | |
| $8.46 | $211.50 | |
| $8.20 | $393.60 | |
| $8.08 | $904.96 | |
| $7.90 | $2,022.40 | |
| $7.82 | $4,003.84 | |
| $7.76 | $7,822.08 |
Need more?