Reference Only
CDCLP2
Wire Ducting & Raceways .
Datasheet
CDCLP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Clip | |
| Material | Steel | |
| Color | Silver | |
| Mounting Style | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $144.64 | |
| $8.84 | $221.00 | |
| $8.65 | $415.20 | |
| $8.18 | $916.16 | |
| $7.91 | $2,024.96 | |
| $7.69 | $3,937.28 | |
| $7.51 | $7,570.08 |
Need more?