Reference Only
CBX4WH-AY
Wire Ducting & Raceways .
Datasheet
CBX4WH-AY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Audio and Video Module | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | White | |
| Length | 114.3 mm | |
| Duct External Width | 73.6 mm | |
| Duct External Height | 27 mm | |
| Mounting Method | SMD/SMT | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.06 | $110.60 | |
| $10.84 | $542.00 | |
| $10.53 | $1,053.00 | |
| $10.42 | $2,605.00 | |
| $10.34 | $5,170.00 | |
| $10.26 | $10,260.00 |
Need more?