Reference Only
CBX4EI-AY
Wire Ducting & Raceways Surface Mount Box 4 Port Electric Ivor.
Datasheet
CBX4EI-AY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Audio and Video Module | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Beige | |
| Length | 114.3 mm | |
| Duct External Width | 73.6 mm | |
| Duct External Height | 27 mm | |
| Mounting Method | SMD/SMT | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Beige | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.83 | $118.30 | |
| $11.49 | $287.25 | |
| $11.24 | $562.00 | |
| $10.72 | $1,072.00 | |
| $10.56 | $2,640.00 | |
| $10.38 | $5,190.00 | |
| $10.20 | $10,200.00 |
Need more?