Reference Only
CBX2WH-AY
Wire Ducting & Raceways Surface Mount Box 2 Port WHITE.
Datasheet
CBX2WH-AY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Module Box | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | White | |
| Duct External Width | 49.5 mm | |
| Duct External Height | 27 mm | |
| Features | Two port | |
| Mounting Method | SMD/SMT | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Series | Mini-Com | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $89.70 | |
| $8.71 | $217.75 | |
| $8.52 | $426.00 | |
| $8.34 | $834.00 | |
| $8.04 | $2,010.00 | |
| $7.87 | $3,935.00 | |
| $7.75 | $7,750.00 |
Need more?