Reference Only
CBX1IW-A
Wire Ducting & Raceways Surface Mount Box 1 Port Off White.
Datasheet
CBX1IW-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | One Port Box | |
| Material | Thermoplastic (TP) | |
| Color | Off White | |
| Length | 48.1 mm | |
| Duct External Width | 26.3 mm | |
| Duct External Height | 8.9 mm | |
| Mounting Method | SMD/SMT | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Series | Mini-Com | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $51.30 | |
| $4.98 | $124.50 | |
| $4.87 | $243.50 | |
| $4.75 | $475.00 | |
| $4.57 | $1,142.50 | |
| $4.46 | $2,230.00 | |
| $4.38 | $4,380.00 | |
| $4.31 | $10,775.00 |
Need more?