Reference Only

CBX1IG-A

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
CBX1IG-A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeSurface Mount Box
MaterialAcrylonitrile Butadiene Styrene (ABS)
Duct External Width25.5 mm
Duct External Height22.8 mm
FamilyMini-Com Surface Mount Boxes
FeaturesOptional adhesive labels available
PackagingBulk
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.96$59.60
$5.77$144.25
$5.67$283.50
$5.34$534.00
$5.23$1,307.50
$5.15$2,575.00
$5.07$5,070.00
Need more?
Contact Us