Reference Only
CBX1BL-A
Wire Ducting & Raceways .
Datasheet
CBX1BL-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Surface Mount Box | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 25.5 mm | |
| Duct External Height | 22.8 mm | |
| Family | Mini-Com Surface Mount Boxes | |
| Features | Optional adhesive labels available | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.45 | $54.50 | |
| $5.20 | $130.00 | |
| $5.04 | $252.00 | |
| $4.85 | $485.00 | |
| $4.75 | $1,187.50 | |
| $4.68 | $2,340.00 | |
| $4.60 | $4,600.00 | |
| $4.56 | $11,400.00 |
Need more?