Reference Only

CBR4LH-TL0

Cable Ties .

Manufacturer:

Mfr Part:
CBR4LH-TL0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeIn-Line, Parallel Entry
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length13.583 in
Width0.299 in
Tensile Strength54 kg
ComplianceCE; CSA; UL
Maximum Bundle Diameter4 in
SeriesCBR
SubcategoryWire & Cable Management
TradenameContour-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.86$430.00
$0.84$840.00
$0.81$2,025.00
$0.79$3,950.00
Need more?
Contact Us