Reference Only

CBR3S-M0

Cable Ties .

Manufacturer:

Mfr Part:
CBR3S-M0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeIn-Line, Parallel Entry
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length10.787 in
Width0.189 in
Tensile Strength23 kg
ComplianceCE; CSA; UL
Maximum Bundle Diameter3 in
SeriesCBR
SubcategoryWire & Cable Management
TradenameContour-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.371$371.00
$0.339$678.00
$0.315$1,575.00
Need more?