Reference Only
C6PPLK25-48
Wire Ducting & Raceways .
Datasheet
C6PPLK25-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Modular 6 Port Patch Panel Replacement Label/Label Cover Kit | |
| Material | Vinyl | |
| Duct External Width | 30.6 mm | |
| Duct External Height | 7.6 mm | |
| Family | Replacement Label/Label Cover Kits | |
| Features | For use with Executive and Classic Series Faceplates with Labels | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.16 | $91.60 | |
| $8.99 | $224.75 | |
| $8.84 | $442.00 | |
| $8.28 | $828.00 | |
| $8.07 | $2,017.50 | |
| $7.91 | $3,955.00 | |
| $7.78 | $7,780.00 |
Need more?