Reference Only

C6PPLK1-24

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
C6PPLK1-24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeModular 6 Port Patch Panel Replacement Label/Label Cover Kit
MaterialVinyl
Duct External Width30.6 mm
Duct External Height7.6 mm
FamilyReplacement Label/Label Cover Kits
FeaturesFor use with Executive and Classic Series Faceplates with Labels
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.44$84.40
$8.22$822.00
$8.01$2,002.50
$7.85$3,925.00
$7.71$7,710.00
Need more?
Contact Us