Reference Only
C4PPLK
Wire Ducting & Raceways .
Datasheet
C4PPLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Modular Patch Panel Replacement Label/Label Cover Kit | |
| Material | Vinyl | |
| Duct External Height | 8.8 mm | |
| Family | Mini-Com Modular Faceplate Patch Panels | |
| Features | Release snap feature on faceplate allows front access to installed modules | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $47.40 | |
| $4.61 | $115.25 | |
| $4.51 | $225.50 | |
| $4.40 | $440.00 | |
| $4.26 | $1,065.00 | |
| $4.15 | $2,075.00 | |
| $4.06 | $4,060.00 | |
| $4.03 | $10,075.00 |
Need more?