Reference Only
C3BL6
Wire Ducting & Raceways COVER 3" BLK EA Sold per foot.
Datasheet
C3BL6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Blue | |
| Duct External Height | 9.4 mm | |
| Duct External Width | 82.55 mm | |
| Family | Type C Wiring Duct Cover | |
| Features | Easy cover removal makes changes to wiring quick and easy | |
| Length | 6 ft | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Blue | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management | |
| Type | Wiring Duct Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $398.40 | |
| $3.26 | $978.00 | |
| $3.19 | $1,914.00 | |
| $3.10 | $4,650.00 | |
| $3.03 | $9,090.00 |
Need more?