Reference Only
C200X400YZ1
Labels & Industrial Warning Signs .
Datasheet
C200X400YZ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Warning Label | |
| Material | Polyester | |
| Color | White | |
| Width | 2 in | |
| Length | 4 in | |
| Description/Function | LEGEND DANGER | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.09 | $692.36 | |
| $151.10 | $1,511.00 | |
| $146.52 | $3,663.00 | |
| $144.33 | $7,216.50 |
Need more?