Reference Only

C125X030FJJ

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
C125X030FJJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypePrintable
MaterialPolyolefin (PO)
ColorWhite
Width7.6 mm
Length31.8 mm
Description/FunctionFor use with both ink jet and laser printers, 2500 per package
Product TypeLabels
Size31.8 mm x 7.6 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.107$267.50
Need more?