Reference Only
C060X020YJJ
Labels & Industrial Warning Signs .
Datasheet
C060X020YJJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Printable | |
| Material | Polyester | |
| Color | White | |
| Width | 5 mm | |
| Length | 15.3 mm | |
| Description/Function | 385 labels per sheet, 26 sheets per package, for use with both ink jet and laser printers | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Size | 15.3 mm x 5 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.027 | $270.00 |
Need more?