Reference Only

BT7LH-L

Cable Ties .

Manufacturer:

Mfr Part:
BT7LH-L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBarb Lock Ties
Length24.4 in
Width0.276 in
Maximum Bundle Diameter7 in
Tensile Strength54 kg
ColorNatural
MaterialNylon
ComplianceCSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854
Product TypeCable Ties
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$540.00
Need more?