Reference Only
BT75SDT
Other Tools .
Datasheet
BT75SDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Other Tools | |
| Product | Strapping Tool | |
| For Use With | MS75 Strapping | |
| Length | 15 in | |
| Product Type | Hand Tools | |
| Series | BT | |
| Subcategory | Tools | |
| Tradename | Dome-Top | |
| Width | 8 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.84 | $217.84 | |
| $212.93 | $2,129.30 | |
| $209.91 | $5,247.75 | |
| $206.89 | $10,344.50 |
Need more?