Reference Only

BT5LH-L0

Cable Ties .

Manufacturer:

Mfr Part:
BT5LH-L0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorBlack
MaterialNylon
Length18.1 in
Width0.276 in
Tensile Strength54 kg
ComplianceUL
Maximum Bundle Diameter5 in
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.30$650.00
$1.27$1,270.00
$1.23$3,075.00
$1.12$5,600.00
Need more?
Contact Us