Reference Only

BT4LH-TL

Cable Ties .

Manufacturer:

Mfr Part:
BT4LH-TL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorNatural
MaterialNylon
Length14.9 in
Width0.276 in
Tensile Strength54 kg
ComplianceCSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854
Maximum Bundle Diameter4 in
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top
Part # AliasesMS3367-3-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.618$309.00
$0.587$587.00
$0.57$1,425.00
$0.551$2,755.00
Need more?
Contact Us