Reference Only
BT4I-C0
Cable Ties .
Datasheet
BT4I-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Barb Lock Ties | |
| Length | 14.25 in | |
| Width | 0.142 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 18 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.684 | $684.00 | |
| $0.661 | $1,652.50 | |
| $0.608 | $3,040.00 |
Need more?