Reference Only

BT4I-C

Cable Ties .

Manufacturer:

Mfr Part:
BT4I-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorNatural
MaterialNylon
Length14.25 in
Width0.142 in
Tensile Strength18 kg
ComplianceCSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854
Maximum Bundle Diameter4 in
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.568$568.00
$0.551$1,377.50
$0.503$2,515.00
Need more?
Contact Us