Reference Only

BT2S-M2

Cable Ties .

Manufacturer:

Mfr Part:
BT2S-M2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorRed
FeaturesPlenum Rated
MaterialNylon
Length8 in
Width0.185 in
Tensile Strength23 kg
ComplianceCSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Maximum Bundle Diameter1.93 in
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top
Part # AliasesMS3367-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$745.00
Need more?