Reference Only

BT2LH-TL

Cable Ties .

Manufacturer:

Mfr Part:
BT2LH-TL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorNatural
FeaturesPlenum Rated
MaterialNylon
Length8.7 in
Width0.276 in
Tensile Strength54 kg
ComplianceCSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Maximum Bundle Diameter1.93 in
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.573$286.50
$0.552$552.00
$0.483$1,207.50
$0.46$2,300.00
Need more?
Contact Us