Reference Only
BT2HT
Other Tools .
Datasheet
BT2HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Other Tools | |
| Product | Strapping Tool | |
| For Use With | MS, MSC, and MSW series strapping | |
| Height | 6.94 in | |
| Length | 7.64 in | |
| Product Type | Hand Tools | |
| Series | BT | |
| Subcategory | Tools | |
| Tradename | Dome-Top | |
| Width | 4.05 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $975.48 | $975.48 | |
| $954.07 | $9,540.70 |
Need more?