Reference Only

BT1M-XMR30

Cable Ties .

Manufacturer:

Mfr Part:
BT1M-XMR30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarbed Cable Ties
TypeCable Tie Reel
ColorBlack
MaterialNylon
Length4 in
Width0.118 in
Tensile Strength14 kg
Maximum Bundle Diameter0.83 in
PackagingReel
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.083$830.00
Need more?