Reference Only

BT1.5M-XMR0

Cable Ties .

Manufacturer:

Mfr Part:
BT1.5M-XMR0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarbed Cable Ties
TypeCable Tie Reel
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length5.6 in
Width0.118 in
Tensile Strength14 kg
ComplianceCE; CSA; UL
Maximum Bundle Diameter1.3 in
PackagingReel
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.137$1,370.00
Need more?
Contact Us