
5601297
Obsolete
D-Sub Cables HC-P: DB9 (F/F) 120 VAC
Datasheet
5601297 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 125 V | |
| Product Type | D-Sub Cables | |
| Series | HC-P | |
| Subcategory | Cable Assemblies | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-P:DB9(F/F)120VAC HCPDB9FF120VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?