Reference Only
5147999
Obsolete
Printers BLUEMARK CLED
Datasheet
5147999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Desktop Printers | |
| Type | UV | |
| For Use With | Plastic Labels | |
| Designed for | Bluemark | |
| Operating Supply Voltage | 100 V to 240 V | |
| Product Type | Printers | |
| Series | BLUEMARK CLED | |
| Subcategory | Printers | |
| Part # Aliases | BLUEMARK_CLED BLUEMARKCLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321040 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?