Reference Only
5147888
Obsolete
Printers BLUEMARK LED
Datasheet
5147888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | UV Printers | |
| For Use With | Plastic Labels | |
| Designed for | Bluemark | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Current Rating | 800 mA | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | BLUEMARK_LED BLUEMARKLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?