Reference Only
5144343
Obsolete
Printers CMS-S-FB/H110-PSS
Datasheet
5144343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | CMS-S-FB/H110-PSS CMSSFBH110PSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612101020 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?