Reference Only
5067828
Printers CMS PEN 0.35.
Datasheet
5067828 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Marker Pen | |
| For Use With | Plotter Printers | |
| Color | Black | |
| Product Type | Printers | |
| Series | CMS | |
| Subcategory | Printers | |
| Part # Aliases | CMS-PEN_0,35 CMSPEN035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9608300039 |
| TARIC | 9608300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $574.09 | $574.09 |
Need more?